
S-882155AMH-M3ETFG | |
|---|---|
DigiKey Part Number | S-882155AMH-M3ETFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-882155AMH-M3ETFG |
Description | IC REG CHARGE PUMP 5.5V SOT23-6W |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5.5V 1 Output 25mA SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6W |
Voltage - Input (Min) 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76175 € | 2.285,25 € |
| Unit Price without VAT: | 0,76175 € |
|---|---|
| Unit Price with VAT: | 0,90648 € |

