
S-8241ABKMC-GBKT2G | |
|---|---|
DigiKey Part Number | 728-1032-2-ND - Tape & Reel (TR) 728-1032-1-ND - Cut Tape (CT) 728-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8241ABKMC-GBKT2G |
Description | IC BATT PROT LI-ION 1CEL SOT23-5 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,37920 € | 9,48 € |
| 100 | 0,33180 € | 33,18 € |
| 250 | 0,30912 € | 77,28 € |
| 500 | 0,29544 € | 147,72 € |
| 1.000 | 0,28418 € | 284,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27027 € | 810,81 € |
| 6.000 | 0,26346 € | 1.580,76 € |
| 9.000 | 0,26005 € | 2.340,45 € |
| 15.000 | 0,25627 € | 3.844,05 € |
| 21.000 | 0,25406 € | 5.335,26 € |
| 30.000 | 0,25194 € | 7.558,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |








