SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8240ADZ-M6T1U

DigiKey Part Number
1662-S-8240ADZ-M6T1UTR-ND - Tape & Reel (TR)
1662-S-8240ADZ-M6T1UCT-ND - Cut Tape (CT)
1662-S-8240ADZ-M6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-8240ADZ-M6T1U
Description
BATTERY PROTECTION IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47800 €4,78 €
250,43000 €10,75 €
1000,37700 €37,70 €
2500,35168 €87,92 €
5000,33644 €168,22 €
1.0000,32390 €323,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30839 €925,17 €
6.0000,30080 €1.804,80 €
9.0000,29700 €2.673,00 €
15.0000,29279 €4.391,85 €
21.0000,29033 €6.096,93 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €