
S-8240ACP-I6T1U | |
---|---|
DigiKey Part Number | 1662-S-8240ACP-I6T1UTR-ND - Tape & Reel (TR) 1662-S-8240ACP-I6T1UCT-ND - Cut Tape (CT) 1662-S-8240ACP-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8240ACP-I6T1U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,47500 € | 4,75 € |
25 | 0,42720 € | 10,68 € |
100 | 0,37440 € | 37,44 € |
250 | 0,34928 € | 87,32 € |
500 | 0,33414 € | 167,07 € |
1.000 | 0,32168 € | 321,68 € |
2.500 | 0,30852 € | 771,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,30059 € | 1.502,95 € |
10.000 | 0,29406 € | 2.940,60 € |
15.000 | 0,29079 € | 4.361,85 € |
25.000 | 0,28717 € | 7.179,25 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |