Direct



S-812C53BPI-C5HTFG | |
|---|---|
DigiKey Part Number | S-812C53BPI-C5HTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-812C53BPI-C5HTFG |
Description | IC REG LINEAR 5.3V 75MA SNT-6A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SNT-6A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 nA |
Series | Current - Supply (Max) 2.5 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SMD, Flat Leads |
Voltage - Input (Max) 16V | Supplier Device Package SNT-6A |
Voltage - Output (Min/Fixed) 5.3V | Base Product Number |
Voltage Dropout (Max) 0.25V @ 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-812C53BPI-C5HTFU | ABLIC Inc. | 0 | S-812C53BPI-C5HTFU-ND | 0,28398 € | Direct |


