


S-812C53BPI-C5HTFU | |
|---|---|
DigiKey Part Number | S-812C53BPI-C5HTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-812C53BPI-C5HTFU |
Description | IC REG LINEAR 5.3V 75MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SNT-6A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 nA |
Series | Current - Supply (Max) 2.5 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-SMD, Flat Leads |
Voltage - Input (Max) 16V | Supplier Device Package SNT-6A |
Voltage - Output (Min/Fixed) 5.3V | Base Product Number |
Voltage Dropout (Max) 0.25V @ 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28398 € | 1.419,90 € |
| 10.000 | 0,27776 € | 2.777,60 € |
| 15.000 | 0,27464 € | 4.119,60 € |
| 25.000 | 0,27119 € | 6.779,75 € |
| Unit Price without VAT: | 0,28398 € |
|---|---|
| Unit Price with VAT: | 0,33794 € |

