
S-5719ACDL1-I4T1U | |
|---|---|
DigiKey Part Number | 1662-S-5719ACDL1-I4T1UTR-ND - Tape & Reel (TR) 1662-S-5719ACDL1-I4T1UCT-ND - Cut Tape (CT) 1662-S-5719ACDL1-I4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5719ACDL1-I4T1U |
Description | MAGNETIC SENSORS - SWITCHES (SOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±3.7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.3V ~ 3.6V | |
Current - Supply (Max) | 500µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,63000 € | 3,15 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,55960 € | 13,99 € |
| 50 | 0,53340 € | 26,67 € |
| 100 | 0,50930 € | 50,93 € |
| 500 | 0,46096 € | 230,48 € |
| 1.000 | 0,44297 € | 442,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40681 € | 2.034,05 € |
| 10.000 | 0,39335 € | 3.933,50 € |
| 15.000 | 0,38600 € | 5.790,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


