New Product
S-817A31APF-CUUTFU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5719ACDH0-I4T1U

DigiKey Part Number
1662-S-5719ACDH0-I4T1UTR-ND - Tape & Reel (TR)
1662-S-5719ACDH0-I4T1UCT-ND - Cut Tape (CT)
1662-S-5719ACDH0-I4T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5719ACDH0-I4T1U
Description
MAGNETIC SENSORS - SWITCHES (SOL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3mT Trip, ±2.4mT Release
Test Condition
25°C
Voltage - Supply
1.3V ~ 3.6V
Current - Supply (Max)
500µA
Current - Output (Max)
1mA
Output Type
Push-Pull
Features
Sleep Mode
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SNT-4A
Package / Case
4-SMD, Flat Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
50,63000 €3,15 €
100,59900 €5,99 €
250,55960 €13,99 €
500,53340 €26,67 €
1000,50930 €50,93 €
5000,46096 €230,48 €
1.0000,44297 €442,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,40681 €2.034,05 €
10.0000,39335 €3.933,50 €
15.0000,38600 €5.790,00 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €