


S-1333A30-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-2592-2-ND - Tape & Reel (TR) 1662-2592-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-1333A30-M5T1U3 |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,63200 € | 15,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46224 € | 1.386,72 € |
| 6.000 | 0,45167 € | 2.710,02 € |
| 9.000 | 0,44637 € | 4.017,33 € |
| 15.000 | 0,44050 € | 6.607,50 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

