


S-1333A18-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3061-2-ND - Tape & Reel (TR) 1662-3061-1-ND - Cut Tape (CT) 1662-3061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333A18-M5T1U3 |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,63200 € | 15,80 € |
| 100 | 0,55790 € | 55,79 € |
| 250 | 0,52260 € | 130,65 € |
| 500 | 0,50136 € | 250,68 € |
| 1.000 | 0,48386 € | 483,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33928 € | 1.017,84 € |
| 6.000 | 0,33107 € | 1.986,42 € |
| 9.000 | 0,32696 € | 2.942,64 € |
| 15.000 | 0,32241 € | 4.836,15 € |
| 21.000 | 0,31975 € | 6.714,75 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

