Parametric Equivalent
Parametric Equivalent

Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bag | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1451D | Keystone Electronics | 4.514 | 36-1451D-ND | 1,28000 € | Parametric Equivalent |
| 2106-632-B-12 | RAF Electronic Hardware | 0 | 1772-2312-ND | 1,41000 € | Parametric Equivalent |
| 2106-632-B-5 | RAF Electronic Hardware | 351 | 1772-2814-ND | 2,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98208 € | 982,08 € |
| Unit Price without VAT: | 0,98208 € |
|---|---|
| Unit Price with VAT: | 1,16868 € |




