
2106-632-B-12 | |
|---|---|
DigiKey Part Number | 1772-2312-ND |
Manufacturer | |
Manufacturer Product Number | 2106-632-B-12 |
Description | HEX STANDOFF #6-32 BRASS 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.625" (15.88mm) 5/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 5 | 1,19000 € | 5,95 € |
| 10 | 1,11300 € | 11,13 € |
| 25 | 1,02200 € | 25,55 € |
| 50 | 0,96200 € | 48,10 € |
| 100 | 0,90860 € | 90,86 € |
| 250 | 0,84652 € | 211,63 € |
| 500 | 0,80528 € | 402,64 € |
| 1.000 | 0,76834 € | 768,34 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

