8282 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Keystone Electronics
In Stock: 1.734
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


RAF Electronic Hardware
In Stock: 0
Unit Price: 0,00000 €
Datasheet
New at DigiKey
Image for 8282 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8282

DigiKey Part Number
6463-8282-ND
Manufacturer
Manufacturer Product Number
8282
Description
STDF 8282 BRS HEX M/F NKL#10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Brass 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bag
Between Board Height
0.500" (12.70mm) 1/2"
Part Status
Active
Length - Overall
0.875" (22.23mm) 7/8"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Male, Female
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1957Keystone Electronics1.73436-1957-ND1,11000 €Parametric Equivalent
4534-832-B-12RAF Electronic Hardware01772-2506-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,89772 €897,72 €
Unit Price without VAT:0,89772 €
Unit Price with VAT:1,06829 €