
4534-832-B-12 | |
---|---|
DigiKey Part Number | 1772-2506-ND |
Manufacturer | |
Manufacturer Product Number | 4534-832-B-12 |
Description | HEX STANDOFF #8-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,02000 € | 2,02 € |
5 | 1,70800 € | 8,54 € |
10 | 1,60000 € | 16,00 € |
25 | 1,47360 € | 36,84 € |
50 | 1,39040 € | 69,52 € |
100 | 1,31580 € | 131,58 € |
Unit Price without VAT: | 2,02000 € |
---|---|
Unit Price with VAT: | 2,40380 € |