Parametric Equivalent
Parametric Equivalent

Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bag | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Part Status Active | Between Board Height 0.750" (19.05mm) 3/4" |
Type | Length - Overall 0.750" (19.05mm) 3/4" |
Threaded/Unthreaded Threaded | Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14HTSP014B | Essentra Components | 0 | 145-14HTSP014B-ND | 0,34532 € | Parametric Equivalent |
| 1904D | Keystone Electronics | 1.114 | 36-1904D-ND | 1,27000 € | Parametric Equivalent |
| 2108-832-N | RAF Electronic Hardware | 120 | 1772-2556-ND | 4,00000 € | Parametric Equivalent |
| 8442E | Keystone Electronics | 330 | 36-8442E-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16922 € | 1.169,22 € |
| Unit Price without VAT: | 1,16922 € |
|---|---|
| Unit Price with VAT: | 1,39137 € |




