
14HTSP014B | |
|---|---|
DigiKey Part Number | 145-14HTSP014B-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP014B |
Description | HEX THREADED STANDOFF, #8-32 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1904D | Keystone Electronics | 1.114 | 36-1904D-ND | 1,27000 € | Parametric Equivalent |
| 2108-832-N | RAF Electronic Hardware | 120 | 1772-2556-ND | 4,00000 € | Parametric Equivalent |
| 8442E | Keystone Electronics | 330 | 36-8442E-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34532 € | 345,32 € |
| Unit Price without VAT: | 0,34532 € |
|---|---|
| Unit Price with VAT: | 0,41093 € |




