Parametric Equivalent
Parametric Equivalent

Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bag | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Part Status Active | Between Board Height 0.375" (9.53mm) 3/8" |
Type | Length - Overall 0.375" (9.53mm) 3/8" |
Threaded/Unthreaded Threaded | Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14HTSP012 | Essentra Components | 0 | 145-14HTSP012-ND | 0,23504 € | Parametric Equivalent |
| 14HTSP012B | Essentra Components | 0 | 145-14HTSP012B-ND | 0,24435 € | Parametric Equivalent |
| 1904B | Keystone Electronics | 0 | 36-1904B-ND | 0,98000 € | Parametric Equivalent |
| 2102-832-N | RAF Electronic Hardware | 84 | 1772-3075-ND | 2,41000 € | Parametric Equivalent |
| 8442B | Keystone Electronics | 0 | 36-8442B-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07470 € | 1.074,70 € |
| Unit Price without VAT: | 1,07470 € |
|---|---|
| Unit Price with VAT: | 1,27889 € |





