Parametric Equivalent
Parametric Equivalent

8442B | |
|---|---|
DigiKey Part Number | 36-8442B-ND |
Manufacturer | |
Manufacturer Product Number | 8442B |
Description | HEX STANDOFF #8-32 NYLON 3/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 8442B Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1904B | Keystone Electronics | 0 | 36-1904B-ND | 0,98000 € | Parametric Equivalent |
| 14HTSP012 | Essentra Components | 0 | 145-14HTSP012-ND | 0,23504 € | Parametric Equivalent |
| 14HTSP012B | Essentra Components | 0 | 145-14HTSP012B-ND | 0,24435 € | Parametric Equivalent |
| 2102-832-N | RAF Electronic Hardware | 84 | 1772-3075-ND | 2,41000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,04600 € | 10,46 € |
| 1.000 | 0,59356 € | 593,56 € |
| 2.500 | 0,53830 € | 1.345,75 € |
| 5.000 | 0,52779 € | 2.638,95 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |





