Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Panel Mount |
Manufacturer ABBATRON | Termination Turret |
Packaging Bag | Insulation Mating End Insulated |
Part Status Active | Color Red |
Type Banana Jack | Contact Finish Tin |
Gender Female | Contact Material Brass |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1505-102 | ABBATRON | 0 | 6463-1505-102-ND | 1,87020 € | Parametric Equivalent |
| 108-2302-621 | Cinch Connectivity Solutions Johnson | 3.151 | J10124-ND | 1,73000 € | Parametric Equivalent |
| 1581-2 | Pomona Electronics | 12.049 | 501-1080-ND | 2,63000 € | Parametric Equivalent |
| 1581-2# | Pomona Electronics | 495 | 501-1581-2#-ND | 2,71000 € | Parametric Equivalent |
| 2854-2 | Pomona Electronics | 1.322 | 501-1956-ND | 3,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,32880 € | 132,88 € |
| Unit Price without VAT: | 1,32880 € |
|---|---|
| Unit Price with VAT: | 1,58127 € |







