
1581-2# | |
|---|---|
DigiKey Part Number | 501-1581-2#-ND |
Manufacturer | |
Manufacturer Product Number | 1581-2# |
Description | B-JACK TIN PL PACK (RED) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Turret Red |
Datasheet | Datasheet |
Category | Termination Turret |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polycarbonate (PC) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature 115°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |



