TLK110PTR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 16.315
Unit Price: 2,48000 €
Datasheet
TL16C550CPTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK110PTR

DigiKey Part Number
296-30096-2-ND - Tape & Reel (TR)
296-30096-1-ND - Cut Tape (CT)
296-30096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLK110PTR
Description
IC TRANSCEIVER FULL 1/1 48LQFP
Customer Reference
Detailed Description
1/1 Transceiver Full MII, RMII 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TLK110PTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Transceiver
Protocol
MII, RMII
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,86000 €7,86 €
106,11400 €61,14 €
255,67760 €141,94 €
1005,19760 €519,76 €
2504,96864 €1.242,16 €
5004,83068 €2.415,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,71714 €4.717,14 €
Manufacturers Standard Package
Unit Price without VAT:7,86000 €
Unit Price with VAT:9,35340 €