
TL074IYDT | |
|---|---|
DigiKey Part Number | 497-10228-2-ND - Tape & Reel (TR) 497-10228-1-ND - Cut Tape (CT) 497-10228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074IYDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL074IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47080 € | 11,77 € |
| 100 | 0,41360 € | 41,36 € |
| 250 | 0,38628 € | 96,57 € |
| 500 | 0,36980 € | 184,90 € |
| 1.000 | 0,35622 € | 356,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34187 € | 854,68 € |
| 5.000 | 0,33323 € | 1.666,15 € |
| 7.500 | 0,32890 € | 2.466,75 € |
| 12.500 | 0,32411 € | 4.051,38 € |
| 17.500 | 0,32130 € | 5.622,75 € |
| 25.000 | 0,31861 € | 7.965,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


