SGTL5000XNAA3R2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 1.437
Unit Price: 4,49000 €
Datasheet
32-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGTL5000XNAA3R2

DigiKey Part Number
SGTL5000XNAA3R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SGTL5000XNAA3R2
Description
IC AUDIO CODEC STEREO 32-QFN
Customer Reference
Detailed Description
Stereo Audio Interface I2C, Serial, SPI™ 32-QFN-EP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SGTL5000XNAA3R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stereo Audio
Data Interface
I2C, Serial, SPI™
Resolution (Bits)
-
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
90 / 100
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
1.62V ~ 3.6V
Voltage - Supply, Digital
1.1V ~ 2V, 1.62V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN-EP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types