MLX91205KDC-AAH-003-RE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Melexis Technologies NV
In Stock: 0
Unit Price: 2,23282 €
Datasheet
Current Sensor 25mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 25mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Triaxis®: Unique Position Sensing Solution

MLX91205KDC-AAH-003-RE

DigiKey Part Number
MLX91205KDC-AAH-003-RETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX91205KDC-AAH-003-RE
Description
CURRENT SENSOR HE/OL 25MT 8-SOIC
Customer Reference
Detailed Description
Current Sensor 25mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
100mV/mT
Frequency
DC ~ 100kHz
Linearity
±0.05%
Accuracy
±2%
Voltage - Supply
5V
Response Time
8µs
Current - Supply (Max)
16mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types