
M430FR5739SRHATEP | |
|---|---|
DigiKey Part Number | 296-40406-2-ND - Tape & Reel (TR) 296-40406-1-ND - Cut Tape (CT) 296-40406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M430FR5739SRHATEP |
Description | IC MCU 16BIT 16KB FRAM 40VQFN |
Customer Reference | |
Detailed Description | MSP430 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | M430FR5739SRHATEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 14x10b | |
Oscillator Type | Internal | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,27700 € | 52,77 € |
| 25 | 4,89200 € | 122,30 € |
| 100 | 4,46840 € | 446,84 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |











