LM95071CIMF/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.766
Unit Price: 1,53000 €
Datasheet
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95071CIMF/NOPB

DigiKey Part Number
LM95071CIMF/NOPBTR-ND - Tape & Reel (TR)
LM95071CIMF/NOPBCT-ND - Cut Tape (CT)
LM95071CIMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM95071CIMF/NOPB
Description
SENSOR DIGITAL -40C-150C SOT23-5
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM95071CIMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.4V ~ 5.5V
Resolution
13 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types