


LDS3985M30R | |
|---|---|
DigiKey Part Number | 497-6849-2-ND - Tape & Reel (TR) 497-6849-1-ND - Cut Tape (CT) 497-6849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDS3985M30R |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDS3985M30R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 55dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,49240 € | 12,31 € |
| 100 | 0,43270 € | 43,27 € |
| 250 | 0,40424 € | 101,06 € |
| 500 | 0,38712 € | 193,56 € |
| 1.000 | 0,37300 € | 373,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31496 € | 944,88 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

