497~SOT23-5~WY~5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
497~SOT23-5~WY~5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDS3985M15R

DigiKey Part Number
LDS3985M15R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDS3985M15R
Description
IC REG LINEAR 1.5V 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDS3985M15R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
300 µA
PSRR
55dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Shutdown
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.