LDC1000NHRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.096
Unit Price: 7,32000 €
Datasheet
16 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 WSON
On-Demand Webinar: New Solutions for Human-Machine-Interface

LDC1000NHRT

DigiKey Part Number
296-36520-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDC1000NHRT
Description
IC IND TO DGT CONV 16BIT 16WSON
Customer Reference
Detailed Description
Inductance-to-Digital Converter 16 b SPI 16-WSON (5x4)
Datasheet
 Datasheet
EDA/CAD Models
LDC1000NHRT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Inductance-to-Digital Converter
Number of Channels
2
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-WSON (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types