




L712AS | |
|---|---|
DigiKey Part Number | SC1390-ND |
Manufacturer | |
Manufacturer Product Number | L712AS |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | L712AS Models |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Voltage - Rated 30VDC |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Ingress Protection IP68 |
Gender Male | Contact Material - Plating Silver |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Body Material Copper Alloy |
Actual Diameter 0.098" (2.50mm ID) | Includes 4 pcs - 1 Connector, 1 Nut, 1 O-Ring, 1 Washer |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount | Thread Size 7/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
Termination Solder Eyelet(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 5,62200 € | 56,22 € |
| 25 | 5,26920 € | 131,73 € |
| 50 | 5,01740 € | 250,87 € |
| 100 | 4,77780 € | 477,78 € |
| 300 | 4,42150 € | 1.326,45 € |
| 500 | 4,26510 € | 2.132,55 € |
| 1.000 | 4,06173 € | 4.061,73 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |













