
L6561 | |
|---|---|
DigiKey Part Number | 497-3653-ND |
Manufacturer | |
Manufacturer Product Number | L6561 |
Description | IC PFC CTRLR TRANSITION 8DIP |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | L6561 Models |
Category | Voltage - Supply 11V ~ 18V |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 8-DIP (0.300", 7.62mm) |
Mode Discontinuous (Transition) | Supplier Device Package 8-DIP |
Current - Startup 50 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73400 € | 7,34 € |
| 50 | 0,62180 € | 31,09 € |
| 100 | 0,58690 € | 58,69 € |
| 250 | 0,55004 € | 137,51 € |
| 500 | 0,52780 € | 263,90 € |
| 1.000 | 0,50951 € | 509,51 € |
| 2.500 | 0,49018 € | 1.225,45 € |
| 5.000 | 0,47853 € | 2.392,65 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


