


ISL9110AIITNZ-T | |
|---|---|
DigiKey Part Number | ISL9110AIITNZ-TTR-ND - Tape & Reel (TR) ISL9110AIITNZ-TCT-ND - Cut Tape (CT) ISL9110AIITNZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9110AIITNZ-T |
Description | IC REG BCK BST 3.3V 1.2A 20WLCSP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ISL9110AIITNZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,69300 € | 16,93 € |
| 25 | 1,54800 € | 38,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18245 € | 3.547,35 € |
| 6.000 | 1,15965 € | 6.957,90 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

