


IS-P410905 | |
|---|---|
DigiKey Part Number | 360-2429-ND |
Manufacturer | |
Manufacturer Product Number | IS-P410905 |
Description | POWER SUPPLY 11W 9VDC 0.5A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NKK Development Kits - Power Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Power Supply | |
Utilized IC / Part | NKK Development Kits | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,68000 € | 8,68 € |
| Unit Price without VAT: | 8,68000 € |
|---|---|
| Unit Price with VAT: | 10,32920 € |








