FT24C02A-5PR-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,13166 €

Similar


Microchip Technology
In Stock: 14.842
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.725
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.211
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.250
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.326
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.159
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 13.339
Unit Price: 0,20000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.973
Unit Price: 0,33000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.172
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 19.417
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 21.713
Unit Price: 0,25000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 521
Unit Price: 0,27000 €
Datasheet
TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C02A-5PR-T

DigiKey Part Number
1219-1070-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT24C02A-5PR-T
Description
IC EEPROM 2KBIT I2C TSOT23-5
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
FT24C02A-5PR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes