16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C63801-SXC

DigiKey Part Number
448-CY7C63801-SXC-ND
Manufacturer
Manufacturer Product Number
CY7C63801-SXC
Description
IC USB PERIPHERAL CTRLR 16SOIC
Customer Reference
Detailed Description
USB Controller USB 2.0 GPIO, SPI Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY7C63801-SXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
GPIO, SPI
Standards
USB 2.0
Voltage - Supply
4V ~ 5.5V
Current - Supply
40mA
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.032 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.032In Stock
Ships from Flip Electronics