
CC1101EMK868-915 | |
---|---|
DigiKey Part Number | 296-30806-ND |
Manufacturer | |
Manufacturer Product Number | CC1101EMK868-915 |
Description | KIT EVAL CC1101868-915 |
Customer Reference | |
Detailed Description | CC1101 - Transceiver, SmartRF 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, SmartRF | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC1101 | |
Note | - | |
Base Product Number |