


PAD.710.A | |
|---|---|
DigiKey Part Number | 931-1282-ND |
Manufacturer | |
Manufacturer Product Number | PAD.710.A |
Description | EVAL BOARD FOR PA.710 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PA.710 Warrior Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PA.710 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,37000 € | 32,37 € |
| Unit Price without VAT: | 32,37000 € |
|---|---|
| Unit Price with VAT: | 38,52030 € |


