ATPL250A-AKU-Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: 85,87708 €
Datasheet
80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80-LQFP

ATPL250A-AKU-Y

DigiKey Part Number
ATPL250A-AKU-Y-ND
Manufacturer
Manufacturer Product Number
ATPL250A-AKU-Y
Description
IC PWR LINE MCU 80LQFP
Customer Reference
Detailed Description
External - Power Line Communications Microcontroller IC 80-LQFP
Datasheet
 Datasheet
EDA/CAD Models
ATPL250A-AKU-Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Power Line Communications
Core Processor
External
Program Memory Type
-
Controller Series
-
RAM Size
-
Interface
SPI
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types