
MPL360B-I/Y8X | |
|---|---|
DigiKey Part Number | MPL360B-I/Y8X-ND |
Manufacturer | |
Manufacturer Product Number | MPL360B-I/Y8X |
Description | IC TELECOM INTERFACE 48TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Power Line Communication Modem (PLC) 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TQFP |
Function Power Line Communication Modem (PLC) | Supplier Device Package 48-TQFP (7x7) |
Interface SPI | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,59144 € | 2.397,86 € |
| Unit Price without VAT: | 9,59144 € |
|---|---|
| Unit Price with VAT: | 11,41381 € |

