
74HCT245D | |
|---|---|
DigiKey Part Number | 74HCT245DTR-ND - Tape & Reel (TR) 74HCT245DCT-ND - Cut Tape (CT) 74HCT245DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT245D |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT245D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29120 € | 7,28 € |
| 100 | 0,25330 € | 25,33 € |
| 250 | 0,23532 € | 58,83 € |
| 500 | 0,22444 € | 112,22 € |
| 1.000 | 0,21804 € | 218,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20188 € | 403,76 € |
| 4.000 | 0,19599 € | 783,96 € |
| 6.000 | 0,19304 € | 1.158,24 € |
| 10.000 | 0,18978 € | 1.897,80 € |
| 14.000 | 0,18787 € | 2.630,18 € |
| 20.000 | 0,18604 € | 3.720,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |










