


UOLED-128-G2 | |
|---|---|
DigiKey Part Number | 1613-1110-ND |
Manufacturer | |
Manufacturer Product Number | UOLED-128-G2 |
Description | GRAPHIC DISPLAY OLED RGB 1.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix TTL 1.5" (38.10mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.5" (38.10mm) | |
Viewing Area | 27.00mm W x 27.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 128 | |
Interface | TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,59000 € | 51,59 € |
| 10 | 42,60000 € | 426,00 € |
| 50 | 40,23320 € | 2.011,66 € |
| 100 | 38,69470 € | 3.869,47 € |
| Unit Price without VAT: | 51,59000 € |
|---|---|
| Unit Price with VAT: | 61,39210 € |


