
UOLED-160P2 | |
|---|---|
DigiKey Part Number | 1613-UOLED-160P2-ND |
Manufacturer | |
Manufacturer Product Number | UOLED-160P2 |
Description | 1.7", 160X128 PIXEL, INTELLIGENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive Red, Green, Blue (RGB) OLED - Passive Matrix SPI, TTL, UART 1.7" (42.93mm) 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.7" (42.93mm) | |
Viewing Area | 40.00mm W x 33.50mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 128 | |
Interface | SPI, TTL, UART | |
Controller Type | PIXXI-28 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,42000 € | 60,42 € |
| Unit Price without VAT: | 60,42000 € |
|---|---|
| Unit Price with VAT: | 71,89980 € |

