
ULCD-90DT-PI | |
|---|---|
DigiKey Part Number | 1613-ULCD-90DT-PI-ND |
Manufacturer | |
Manufacturer Product Number | ULCD-90DT-PI |
Description | 9.0" MICRO LCD PACK FOR RASPBERR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | uLCD-90DT LCD Touchscreen 9" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | ULCD-90DT-PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD Touchscreen 9" | |
Utilized IC / Part | uLCD-90DT | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Workshop4 | |
Interconnect System | Raspberry Pi HAT (26 pin) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 € | 184,99 € |
| Unit Price without VAT: | 184,99000 € |
|---|---|
| Unit Price with VAT: | 220,13810 € |


