
SK-90DT-PI | |
|---|---|
DigiKey Part Number | 1613-SK-90DT-PI-ND |
Manufacturer | |
Manufacturer Product Number | SK-90DT-PI |
Description | STARTER KIT FOR ULCD-90DT-PI WIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | uLCD-90DT-PI LCD Touchscreen 9" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD Touchscreen 9" | |
Utilized IC / Part | uLCD-90DT-PI | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | Workshop4 | |
Interconnect System | Raspberry Pi HAT (26 pin) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,93000 € | 202,93 € |
| Unit Price without VAT: | 202,93000 € |
|---|---|
| Unit Price with VAT: | 241,48670 € |


