SK-gen4-IoD-32T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK-GEN4-IOD-32T

DigiKey Part Number
1613-1384-ND
Manufacturer
Manufacturer Product Number
SK-GEN4-IOD-32T
Description
GRAPHIC DISPLAY TFT RGB 3.2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.2" (81.28mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
3.2" (81.28mm)
Viewing Area
48.60mm W x 64.80mm H
Backlight
LED - White
Dot Pixels
320 x 240
Interface
Parallel/Serial
Controller Type
ESP8266
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,10000 €56,10 €
Manufacturers Standard Package
Unit Price without VAT:56,10000 €
Unit Price with VAT:66,75900 €