


4D WORKSHOP4 IDE PRO | |
|---|---|
DigiKey Part Number | 1613-1393-ND |
Manufacturer | |
Manufacturer Product Number | 4D WORKSHOP4 IDE PRO |
Description | WORKSHOP4 IDE PRO |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) Manufacturer Specific Products Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | Windows XP, 7, 8, 8.1, 10 | |
Utilized IC / Part | Manufacturer Specific Products | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,33000 € | 86,33 € |
| Unit Price without VAT: | 86,33000 € |
|---|---|
| Unit Price with VAT: | 102,73270 € |















