SK-gen4-24PT-AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SK-gen4-24PT-AR
Case Study – Airinspace
Case Study - Caretaker Medical

SK-GEN4-24PT-AR

DigiKey Part Number
1613-1164-ND
Manufacturer
Manufacturer Product Number
SK-GEN4-24PT-AR
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, Parallel, TTL 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
36.70mm W x 49.00mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
I2C, Parallel, TTL
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.15mm W x 0.15mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,10000 €56,10 €
1045,86200 €458,62 €
Manufacturers Standard Package
Unit Price without VAT:56,10000 €
Unit Price with VAT:66,75900 €