



GEN4-ULCD-35D-CLB-AR | |
|---|---|
DigiKey Part Number | 1613-1232-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-ULCD-35D-CLB-AR |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 480 x 320 (HVGA) |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-ULCD-35D-CLB-AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 49.00mm W x 73.40mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 320 (HVGA) | |
Interface | Parallel/Serial | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,37000 € | 73,37 € |
| 10 | 61,40900 € | 614,09 € |
| Unit Price without VAT: | 73,37000 € |
|---|---|
| Unit Price with VAT: | 87,31030 € |


