New Product
4DLCD-25-240-240-CT-CLB-300-M16/S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DLCD-21-480-480-CT-NM-250-D/R/S

DigiKey Part Number
2114-4DLCD-21-480-480-CT-NM-250-D/R/S-ND
Manufacturer
Manufacturer Product Number
4DLCD-21-480-480-CT-NM-250-D/R/S
Description
2.1 IPS TFT-LCD, CAPACITIVE TOUC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 2.1" (53.74mm) 480 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D LCD Pty Ltd
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
2.1" (53.74mm)
Viewing Area
-
Backlight
LED - White
Dot Pixels
480 x 480
Interface
RGB
Controller Type
ST7701S
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
162,51000 €62,51 €
1052,44300 €524,43 €
10046,65050 €4.665,05 €
Unit Price without VAT:62,51000 €
Unit Price with VAT:74,38690 €