TPW3257-SS3R-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3PEAK
In Stock: 2.500
Unit Price: 0,61000 €
Datasheet
4 Circuit IC Switch 2:1 8Ohm 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPW3257-SS3R-S

DigiKey Part Number
5503-TPW3257-SS3R-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPW3257-SS3R-S
Description
IC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 8Ohm 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
5ns, 5ns (Typ)
Manufacturer
3PEAK
-3db Bandwidth
400MHz
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1µA
Switch Circuit
SPDT - Open/Closed
Operating Temperature
-40°C ~ 125°C
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
8Ohm
Supplier Device Package
16-SOP
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPW3257-SO3R3PEAK2.5005503-TPW3257-SO3RCT-ND0,61000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,47169 €1.886,76 €
Manufacturers Standard Package
Unit Price without VAT:0,47169 €
Unit Price with VAT:0,56131 €